Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLK1005S68NJ000 Multilayer Inductor, 68 nH, 1.5 ohm, 1.4 GHz, 150 mA, 0402 [1005 Metric], MLK Series](https://tw.element14.com/productimages/standard/en_GB/1669563-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLK1005S68NJ000Copy
Order Code
Re-Reel1669641RL
Cut Tape1669641
Product RangeMLK Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005S68NJ000Copy
Order Code
Re-Reel1669641RL
Cut Tape1669641
Product RangeMLK Series
Technical Datasheet
Inductance68nH
DC Resistance Max1.5ohm
Self Resonant Frequency1.4GHz
DC Current Rating150mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLK Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Supports operating frequency bans of up to 12GHz with nominal inductance values from 1 to 100nH
- Provides high Q characteristics
- Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency
- Because the part is non-polarized, it can be used in bulk cassette loaders
- Applications: high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc), Bluetooth, W-LAN, UWB and tuners
Warnings
Not Recommended for New Design
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1.4GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
1.5ohm
DC Current Rating
150mA
Product Range
MLK Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
