Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ1005MR68WTD25
Order Code4645475RL
Your Part Number
Technical Datasheet
20,000 In Stock
Need more?
20000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$4.930 |
| 500+ | NT$4.480 |
| 2500+ | NT$4.020 |
| 5000+ | NT$3.550 |
| 10000+ | NT$3.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 10
NT$493.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Inductance
680nH
DC Current Rating
450mA
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.299ohm
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001