Print Page
MLZ1608A2R2WT000
Multilayer Inductor, 2.2 µH, 0.25 ohm, 50 MHz, 500 mA, 0603 [1608 Metric], MLZ Series
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ1608A2R2WT000 Multilayer Inductor, 2.2 µH, 0.25 ohm, 50 MHz, 500 mA, 0603 [1608 Metric], MLZ Series](https://tw.element14.com/productimages/standard/en_GB/2215625-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ1608A2R2WT000Copy
Order Code5130798
Product RangeMLZ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | NT$2.420 |
| 20000+ | NT$2.030 |
| 40000+ | NT$1.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
NT$9,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608A2R2WT000Copy
Order Code5130798
Product RangeMLZ Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.25ohm
Self Resonant Frequency50MHz
DC Current Rating500mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
50MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.25ohm
DC Current Rating
500mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
