Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLV32T-R82J-PF Wirewound Inductor, 820 nH, 0.65 ohm, 140 MHz, 450 mA, 1210 [3225 Metric], NLV32-PF Series](https://tw.element14.com/productimages/standard/en_GB/42266708.jpg)
ManufacturerTDK
Manufacturer Part NoNLV32T-R82J-PFCopy
Order Code
Re-Reel9621482RL
Cut Tape9621482
Product RangeNLV32-PF Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoNLV32T-R82J-PFCopy
Order Code
Re-Reel9621482RL
Cut Tape9621482
Product RangeNLV32-PF Series
Technical Datasheet
Inductance820nH
DC Resistance Max0.65ohm
Self Resonant Frequency140MHz
DC Current Rating450mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNLV32-PF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
820nH
Self Resonant Frequency
140MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
DC Resistance Max
0.65ohm
DC Current Rating
450mA
Product Range
NLV32-PF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
