Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NTCSP163JF103FT1H NTC Thermistor, 3435K, Chip, 10kohm, Surface Mount, 0603 [1608 Metric], NTCSP Series](https://tw.element14.com/productimages/standard/en_GB/4154099-40.jpg)
ManufacturerTDK
Manufacturer Part NoNTCSP163JF103FT1HCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4852797RL
Cut Tape4852797
Product RangeNTCSP Series
Your Part Number
3,910 In Stock
Need more?
3,910 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$11.010 | NT$110.10 |
| Total Price | NT$110.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$11.010 |
| 100+ | NT$7.840 |
| 500+ | NT$6.510 |
| 1000+ | NT$5.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCSP163JF103FT1HCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4852797RL
Cut Tape4852797
Product RangeNTCSP Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Product RangeNTCSP Series
NTC MountingSurface Mount
B-Constant3435K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Product Range
NTCSP Series
B-Constant
3435K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
175°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
