Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6545VC-3R3M-DCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4839391
Cut Tape4839391RL
Product RangeSPM-VC-D Series
Your Part Number
1,925 In Stock
Need more?
1,925 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$34.940 |
| 50+ | NT$28.550 |
| 100+ | NT$25.040 |
| 250+ | NT$23.800 |
| 500+ | NT$22.370 |
| 1000+ | NT$20.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$34.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VC-3R3M-DCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4839391
Cut Tape4839391RL
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)14.8A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0138ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0138ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
14.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
