Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTCM0906C-080-3P-T200
Order Code4803677
Product RangeTCM-C Series
Also Known AsTCM0906C-080-3P-T200
Your Part Number
Technical Datasheet
20,000 In Stock
Need more?
20000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$4.100 |
| 100+ | NT$3.360 |
| 500+ | NT$3.080 |
| 2500+ | NT$2.930 |
| 5000+ | NT$2.830 |
| 10000+ | NT$2.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$41.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0906C-080-3P-T200
Order Code4803677
Product RangeTCM-C Series
Also Known AsTCM0906C-080-3P-T200
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeTCM-C Series
Impedance8ohm
Inductor Case / PackageSMD
Product Length0.875mm
Product Width0.65mm
Product Height0.4mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
TCM-C Series
Inductor Case / Package
SMD
Product Width
0.65mm
Qualification
-
Inductance
-
Impedance
8ohm
Product Length
0.875mm
Product Height
0.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001