Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTFM201612BLEAR15MTCACopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4852653RL
Cut Tape4852653
Product RangeTFM-BLEA Series
Also Known AsTFM201612BLEAR15MTCA
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$25.870 | NT$129.35 |
| Total Price | NT$129.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$25.870 |
| 50+ | NT$20.580 |
| 250+ | NT$15.720 |
| 500+ | NT$13.460 |
| 1500+ | NT$11.970 |
| 3000+ | NT$11.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201612BLEAR15MTCACopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4852653RL
Cut Tape4852653
Product RangeTFM-BLEA Series
Also Known AsTFM201612BLEAR15MTCA
Technical Datasheet
Inductance150nH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeTFM-BLEA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.012µohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
TFM-BLEA Series
DC Resistance Max
0.012µohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
10.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
