Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTMS201210ALM-2R2MTAA
Order Code4645486
Product RangeTMS-ALM Series
Your Part Number
Technical Datasheet
4,860 In Stock
Need more?
4860 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$14.150 |
| 50+ | NT$10.270 |
| 250+ | NT$8.460 |
| 500+ | NT$8.220 |
| 1500+ | NT$7.970 |
| 3000+ | NT$7.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$70.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTMS201210ALM-2R2MTAA
Order Code4645486
Product RangeTMS-ALM Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.282ohm
Self Resonant Frequency-
DC Current Rating1.3A
Inductor Case / Package0805 [2012 Metric]
Product RangeTMS-ALM Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.282ohm
DC Current Rating
1.3A
Product Range
TMS-ALM Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001