Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBU6565100T-R10LTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4645493RL
Cut Tape4645493
Product RangeVLBU Series
Your Part Number
403 In Stock
Need more?
403 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$57.560 | NT$57.56 |
| Total Price | NT$57.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$57.560 |
| 10+ | NT$47.540 |
| 50+ | NT$43.820 |
| 100+ | NT$40.100 |
| 200+ | NT$37.520 |
| 400+ | NT$34.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU6565100T-R10LTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4645493RL
Cut Tape4645493
Product RangeVLBU Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)80A
Product RangeVLBU Series
Inductor Case / Package-
DC Resistance Max187µohm
Inductance Tolerance± 15%
Product Length6.5mm
Product Width6.5mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Unshielded
Product Range
VLBU Series
DC Resistance Max
187µohm
Product Length
6.5mm
Product Height
10mm
RMS Current (Irms)
70A
Saturation Current (Isat)
80A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
