Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBUC9664120R17LF4Copy
Order Code5131904
Product RangeVLBUC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$90.580 |
| 10+ | NT$64.960 |
| 25+ | NT$61.860 |
| 50+ | NT$59.210 |
| 100+ | NT$53.470 |
| 300+ | NT$45.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$90.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBUC9664120R17LF4Copy
Order Code5131904
Product RangeVLBUC Series
Technical Datasheet
Inductance170nH
RMS Current (Irms)70A
Inductor Construction-
Saturation Current (Isat)62A
Product RangeVLBUC Series
Inductor Case / Package-
DC Resistance Max149µohm
Inductance Tolerance± 15%
Product Length9.6mm
Product Width6.4mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
170nH
Inductor Construction
-
Product Range
VLBUC Series
DC Resistance Max
149µohm
Product Length
9.6mm
Product Height
12mm
RMS Current (Irms)
70A
Saturation Current (Isat)
62A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
