Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF21PC0J226MTJ00N Feedthrough Capacitor, 3-Terminal, 22 µF, 6.3 V, 4 A, 0805 [2012 Metric], Surface Mount, ± 20%](https://tw.element14.com/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF21PC0J226MTJ00NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape4836160
Cut Tape4836160RL
Product RangeYFF-P Series
Also Known AsYFF21PC0J226MTJ00N
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$10.470 |
| 100+ | NT$7.090 |
| 500+ | NT$6.820 |
| 1000+ | NT$6.550 |
| 2000+ | NT$6.280 |
| 4000+ | NT$6.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$104.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF21PC0J226MTJ00NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape4836160
Cut Tape4836160RL
Product RangeYFF-P Series
Also Known AsYFF21PC0J226MTJ00N
Technical Datasheet
Capacitance22µF
Voltage Rating6.3V
Current Rating4A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max5000µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Current Rating
4A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
5000µohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
6.3V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
YFF-P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
