Print Page
YFF31AH2A103MT0Y0N
Feedthrough Capacitor, 3-Terminal, 0.01 µF, 100 V, 10 A, 1206 [3216 Metric], Surface Mount, ± 20%
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF31AH2A103MT0Y0N Feedthrough Capacitor, 3-Terminal, 0.01 µF, 100 V, 10 A, 1206 [3216 Metric], Surface Mount, ± 20%](https://tw.element14.com/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF31AH2A103MT0Y0NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape4836159
Cut Tape4836159RL
Product RangeYFF-AH Series
Also Known AsYFF31AH2A103MT0Y0N
Your Part Number
3,995 In Stock
Need more?
3,995 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$27.310 |
| 50+ | NT$13.420 |
| 250+ | NT$12.240 |
| 500+ | NT$12.020 |
| 1000+ | NT$11.800 |
| 2000+ | NT$11.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$136.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF31AH2A103MT0Y0NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape4836159
Cut Tape4836159RL
Product RangeYFF-AH Series
Also Known AsYFF31AH2A103MT0Y0N
Technical Datasheet
Capacitance0.01µF
Voltage Rating100V
Current Rating10A
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max1500µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Current Rating
10A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
1500µohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
100V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
