Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | ADFN04TTU04.Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4244906 |
| Product Range | ADF Series |
| Your Part Number | |
| Technical Datasheet |
2,275 In Stock
Need more?
2,275 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$33.910 |
| 10+ | NT$29.340 |
| 25+ | NT$27.930 |
| 50+ | NT$26.520 |
| 100+ | NT$25.460 |
| 250+ | NT$24.410 |
| 500+ | NT$22.910 |
| 1000+ | NT$20.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$33.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | ADFN04TTU04.Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4244906 |
| Product Range | ADF Series |
| Technical Datasheet | |
| Contact Voltage DC Max | 24V |
| Product Range | ADF Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Voltage DC Max | 24V |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | ADF Series |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000963 |
