Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoDMTD1T4B4TPVS05Copy
Manufacturer Standard Lead Time14 weeks
Order Code4909159
Product RangeDMT Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$144.390 |
| 5+ | NT$137.020 |
| 10+ | NT$129.540 |
| 20+ | NT$124.950 |
| 50+ | NT$120.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$144.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoDMTD1T4B4TPVS05Copy
Manufacturer Standard Lead Time14 weeks
Order Code4909159
Product RangeDMT Series
Technical Datasheet
Switch Operation0
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeDMT Series
Switch MountingPanel, Through Hole
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsPC Pin
Contact Voltage DC Nom28V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
0
Illumination
Non Illuminated
Switch Mounting
Panel, Through Hole
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
DMT Series
Contact Current Max
5A
Switch Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
