Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoDMTD3T2B2PPRG05Copy
Manufacturer Standard Lead Time14 weeks
Order Code4909145
Product RangeDMT Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$142.600 |
| 5+ | NT$134.520 |
| 10+ | NT$126.430 |
| 20+ | NT$120.940 |
| 50+ | NT$115.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$142.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoDMTD3T2B2PPRG05Copy
Manufacturer Standard Lead Time14 weeks
Order Code4909145
Product RangeDMT Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDP3T
IlluminationNon Illuminated
Product RangeDMT Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin, Right Angle
Contact Voltage DC Nom20V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DP3T
Product Range
DMT Series
Contact Current Max
-
Switch Terminals
PC Pin, Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
