Print Page
1-2490540-4
Enclosure Accessory, IP66, IP67, Ventilation Cable Gland, 35 l/h, Enclosures, Brass, PG11, 8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490540-4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753214
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$559.220 |
| 10+ | NT$475.290 |
| 25+ | NT$445.530 |
| 100+ | NT$404.030 |
| 250+ | NT$378.750 |
| 500+ | NT$360.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$559.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490540-4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753214
Technical Datasheet
Flow Rate35l/h
Body MaterialBrass
Thread SizePG11
Length8mm
Height36.1mm
Wall Thickness-
Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Flow Rate
35l/h
Thread Size
PG11
Height
36.1mm
Colour
-
SVHC
Lead (04-Feb-2026)
Body Material
Brass
Length
8mm
Wall Thickness
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
