Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-794407-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Full Reel4296418 Cut Tape3399223 |
| Product Range | Mini-Universal MATE-N-LOK Series |
| Your Part Number | |
| Technical Datasheet |
7,829 In Stock
Need more?
7,829 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Full Reel | 1 | NT$12.340 | NT$0.00 |
| Total Price | NT$12.34 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$23.110 |
| 337+ | NT$15.680 |
| 1012+ | NT$14.220 |
| 2700+ | NT$13.940 |
| 6750+ | NT$13.660 |
Full Reel
| Quantity | Price |
|---|---|
| 13500+ | NT$12.340 |
| 40500+ | NT$11.900 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-794407-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Full Reel4296418 Cut Tape3399223 |
| Product Range | Mini-Universal MATE-N-LOK Series |
| Technical Datasheet | |
| Product Range | Mini-Universal MATE-N-LOK Series |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
Technical Specifications
| Product Range | Mini-Universal MATE-N-LOK Series |
|---|---|
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
|---|---|
| Contact Gender | Socket |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000302 |
