Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445389-1Copy
Manufacturer Standard Lead Time44 weeks
Order Code4218753
Product RangeCPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$530.310 |
| 5+ | NT$496.410 |
| 10+ | NT$462.190 |
| 25+ | NT$460.300 |
| 50+ | NT$458.410 |
| 100+ | NT$456.520 |
| 250+ | NT$454.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$530.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445389-1Copy
Manufacturer Standard Lead Time44 weeks
Order Code4218753
Product RangeCPC Series
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Connector Body MaterialThermoplastic Body
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series
No. of Contacts
4Contacts
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Material
Thermoplastic Body
Coupling Style
Bayonet
Contact Material
-
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
