Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-1462041-3Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4217824 |
| Your Part Number | |
| Technical Datasheet |
970 In Stock
Need more?
970 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$257.240 |
| 5+ | NT$251.070 |
| 10+ | NT$244.910 |
| 25+ | NT$238.740 |
| 50+ | NT$233.870 |
| 100+ | NT$229.330 |
| 250+ | NT$224.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$257.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-1462041-3Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4217824 |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 400V |
| Coil Resistance | 145ohm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Voltage VAC | 250V |
| Coil Resistance | 145ohm |
| Coil Type | Non Latching |
|---|---|
| Contact Voltage VDC | 400V |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001043 |
