Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2071566-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4236103 |
| Product Range | PT Series |
| Your Part Number | |
| Technical Datasheet |
4,449 In Stock
Need more?
4,449 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$216.540 |
| 10+ | NT$204.070 |
| 25+ | NT$183.600 |
| 50+ | NT$162.810 |
| 100+ | NT$155.130 |
| 250+ | NT$148.420 |
| 500+ | NT$146.180 |
| 1000+ | NT$143.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$216.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2071566-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4236103 |
| Product Range | PT Series |
| Technical Datasheet | |
| Socket Terminals | Screw |
| Current Rating | 6A |
| Voltage Rating | 250VAC |
| Product Range | PT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Socket Terminals | Screw |
|---|---|
| Voltage Rating | 250VAC |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 6A |
|---|---|
| Product Range | PT Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06048 |
