Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2071566-8Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4236110 |
| Product Range | PT Series |
| Your Part Number | |
| Technical Datasheet |
3,647 In Stock
Need more?
3,647 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$17.450 |
| 10+ | NT$15.750 |
| 25+ | NT$15.240 |
| 50+ | NT$14.730 |
| 100+ | NT$14.280 |
| 250+ | NT$13.640 |
| 500+ | NT$13.390 |
| 1000+ | NT$12.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2071566-8Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4236110 |
| Product Range | PT Series |
| Technical Datasheet | |
| Product Range | PT Series |
| Relay Clip Type | Retaining |
| For Use With | TE Connectivity PT Series 28mm Though Hole Relay Sockets |
Technical Specifications
| Product Range | PT Series |
|---|---|
| For Use With | TE Connectivity PT Series 28mm Though Hole Relay Sockets |
| Relay Clip Type | Retaining |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000517 |
