Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 320559Copy |
| Order Code | 1342721 |
| Product Range | PIDG Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 320559Copy |
| Order Code | 1342721 |
| Product Range | PIDG Series |
| Technical Datasheet | |
| Insulator Colour | Red |
| Product Range | PIDG Series |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.42mm² |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for 320559
2 Products Found
Technical Specifications
| Insulator Colour | Red |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | 1.42mm² |
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | PIDG Series |
|---|---|
| Wire Size AWG Max | 16AWG |
| Insulator Material | Nylon (Polyamide) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .075524 |
