Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 520435-1Copy |
| Order Code | 1569940 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 520435-1Copy |
| Order Code | 1569940 |
| Technical Datasheet | |
| Product Range | - |
| For Use With | - |
| Connector Body Material | Copper Body |
| Cable Diameter Max | 5.72mm |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Product Range | - |
|---|---|
| Connector Body Material | Copper Body |
| SVHC | No SVHC (12-Jan-2017) |
| For Use With | - |
|---|---|
| Cable Diameter Max | 5.72mm |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
