Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No520461-1Copy
Order Code1569936
Technical Datasheet
Product Range-
Connector Mounting-
Contact Termination Type-
Pitch Spacing-
Gender-
Contact Gender-
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
Technical Specifications
Product Range
-
Contact Termination Type
-
Gender
-
Contact Material
-
Connector Shell Size
-
Connector Mounting
-
Pitch Spacing
-
Contact Gender
-
Contact Plating
-
No. of Rows
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
