Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | 3-1393224-8..Copy |
| Order Code | 4219338 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | 3-1393224-8..Copy |
| Order Code | 4219338 |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VDC |
| Contact Current | 8A |
| Relay Mounting | Through Hole |
| Coil Type | - |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Contact Material | Silver Cadmium Oxide |
Alternatives for 3-1393224-8..
1 Product Found
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 8A |
| Coil Type | - |
| Relay Terminals | Solder |
| Contact Material | Silver Cadmium Oxide |
| Coil Voltage | 24VDC |
|---|---|
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 0 |
