Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | IM02DGRCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3397686 |
| Product Range | IM Series |
| Also Known As | 9-1462038-8 |
| Your Part Number | |
| Technical Datasheet |
697 In Stock
Need more?
697 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$171.390 |
| 10+ | NT$152.780 |
| 25+ | NT$145.970 |
| 50+ | NT$141.000 |
| 100+ | NT$135.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$171.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | IM02DGRCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3397686 |
| Product Range | IM Series |
| Also Known As | 9-1462038-8 |
| Technical Datasheet | |
| Coil Voltage | 4.5VDC |
| Contact Configuration | DPDT |
| Contact Current | 5A |
| Product Range | IM Series |
| Relay Mounting | Surface Mount |
| Coil Type | Non Latching |
| Relay Terminals | Gull Wing |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Contact Material | Silver Nickel |
| Coil Resistance | 145ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 4.5VDC |
|---|---|
| Contact Current | 5A |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| Contact Voltage VDC | 220V |
| Coil Resistance | 145ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | IM Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001113 |
