Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | IM07DTSCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 3790810 |
| Product Range | IM Series |
| Also Known As | 7-1462039-2, IM07DTS=IM RELAY 200 MW 24 V |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$226.600 |
| 5+ | NT$214.340 |
| 10+ | NT$202.070 |
| 20+ | NT$194.290 |
| 50+ | NT$186.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$226.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | IM07DTSCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 3790810 |
| Product Range | IM Series |
| Also Known As | 7-1462039-2, IM07DTS=IM RELAY 200 MW 24 V |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | IM Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Contact Material | Palladium Ruthenium |
| Coil Resistance | 2.88kohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 220V |
| Coil Resistance | 2.88kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | IM Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Contact Material | Palladium Ruthenium |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0008 |
