Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCB-205-0219MCopy
Manufacturer Standard Lead Time28 weeks
Order Code3409044
Product RangeFCB-205 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,018.620 |
| 5+ | NT$9,527.970 |
| 10+ | NT$9,037.000 |
| 25+ | NT$8,675.580 |
| 50+ | NT$8,502.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,018.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCB-205-0219MCopy
Manufacturer Standard Lead Time28 weeks
Order Code3409044
Product RangeFCB-205 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage28VDC
Contact Current5A
Relay MountingChassis
Coil TypeNon Latching
Contact Voltage VAC115V
Relay TerminalsPC Pin
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance500ohm
Product RangeFCB-205 Series
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Cadmium Oxide
Product Range
FCB-205 Series
Coil Voltage
28VDC
Relay Mounting
Chassis
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Coil Resistance
500ohm
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
