Print Page
ES-2003-T211
Emergency Stop Switch, 3PST-NC, Maintained, Quick Connect, 8 A, 24 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoES-2003-T211Copy
Manufacturer Standard Lead Time16 weeks
Order Code4751510
Product RangeES Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,783.030 |
| 5+ | NT$2,614.800 |
| 10+ | NT$2,468.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,783.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoES-2003-T211Copy
Manufacturer Standard Lead Time16 weeks
Order Code4751510
Product RangeES Series
Technical Datasheet
Contact Configuration3PST-NC
Switch OperationMaintained
Switch TerminalsQuick Connect
Contact Current Max8A
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP67, IP6K9K
Product RangeES Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ES-2003-T211 is a KISSLING ES series E-STOP switch. This ES series is a compact, sealed and ruggedized switch with small dimensions and a high resistance to shock, vibration, dust and moisture. These characteristics are important for safe and reliable switching. It is a plug-and-play system that can be used in hazardous environments. Safety-related switching applications are no place to compromise on quality. It is used in applications such as E-mobility charging station, commercial vehicles, off-road vehicles, lifting vehicles, construction and agricultural vehicles, hydraulic systems, and remote control panels.
- Sealed housing conforms to IP6K9K
- CuZn material terminals
- Cu-alloy current carrying parts
- Ag-alloy contact material
- Mechanical life of 40,000 cycles
- Voltage range from 9 to 32V DC, nominal voltage is 12V DC/24V DC
- Dielectric withstanding voltage is 1050V AC up to 1min
- 50mohm maximum contact resistance
- Insulation resistance is greater than 100Mohm at 500V DC, 10.1A maximum current
- Operating temperature range from -40°C to +85°C
Technical Specifications
Contact Configuration
3PST-NC
Switch Terminals
Quick Connect
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
ES Series
Switch Operation
Maintained
Contact Current Max
8A
Contact Voltage DC Nom
24V
IP Rating
IP67, IP6K9K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001