Print Page
K1001260
Toggle Switch, Lever, (On)-Off-(On), DPDT, Non Illuminated, 07 Series, Panel Mount, 20 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1001260Copy
Manufacturer Standard Lead Time17 weeks
Order Code4927264
Product Range07 Series
Also Known AsTOGGLE SWITCH 07-2-1-17
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,191.180 |
| 5+ | NT$2,147.360 |
| 10+ | NT$2,103.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,191.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1001260Copy
Manufacturer Standard Lead Time17 weeks
Order Code4927264
Product Range07 Series
Also Known AsTOGGLE SWITCH 07-2-1-17
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range07 Series
Switch MountingPanel Mount
Contact Current Max20mA
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom12V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
12V
Contact Configuration
DPDT
Product Range
07 Series
Contact Current Max
20mA
Switch Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01