Print Page
CRGH1206J33R
SMD Chip Resistor, 33 ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGH1206J33R SMD Chip Resistor, 33 ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://tw.element14.com/productimages/standard/en_GB/2116464-40.jpg)
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGH1206J33RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3790980RL Cut Tape3790980 |
| Product Range | CRGH Series |
| Also Known As | 3-1879497-7 |
| Your Part Number | |
| Technical Datasheet |
15,233 In Stock
Need more?
415 Delivery in 1-2 Business Days(SG stock)
14,818 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$1.340 | NT$13.40 |
| Total Price | NT$13.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$1.340 |
| 250+ | NT$1.020 |
| 1000+ | NT$0.869 |
| 5000+ | NT$0.833 |
| 10000+ | NT$0.771 |
| 20000+ | NT$0.703 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGH1206J33RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3790980RL Cut Tape3790980 |
| Product Range | CRGH Series |
| Also Known As | 3-1879497-7 |
| Technical Datasheet | |
| Resistance | 33ohm |
| Resistance | 33ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 500mW |
| Power Rating | 500mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRGH Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 33ohm |
|---|---|
| Resistance Tolerance | ± 5% |
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Range | CRGH Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance | 33ohm |
|---|---|
| Power Rating | 500mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
