Print Page
CRGH0805J6K8
SMD Chip Resistor, 6.8 kohm, ± 5%, 330 mW, 0805 [2012 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGH0805J6K8 SMD Chip Resistor, 6.8 kohm, ± 5%, 330 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://tw.element14.com/productimages/standard/en_GB/2116464-40.jpg)
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGH0805J6K8Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3791034RL Cut Tape3791034 |
| Product Range | CRGH Series |
| Also Known As | 9-1879377-4 |
| Your Part Number | |
| Technical Datasheet |
14,079 In Stock
Need more?
14,079 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$0.719 | NT$7.19 |
| Total Price | NT$7.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$0.719 |
| 250+ | NT$0.547 |
| 1000+ | NT$0.467 |
| 5000+ | NT$0.448 |
| 10000+ | NT$0.414 |
| 20000+ | NT$0.378 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGH0805J6K8Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3791034RL Cut Tape3791034 |
| Product Range | CRGH Series |
| Also Known As | 9-1879377-4 |
| Technical Datasheet | |
| Resistance | 6.8kohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 330mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRGH Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 150V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 6.8kohm |
|---|---|
| Power Rating | 330mW |
| Resistor Technology | Thick Film |
| Product Range | CRGH Series |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
