Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-8Copy
Manufacturer Standard Lead Time24 weeks
Order Code1436222
Product RangeW28
Also Known As4-1393250-1, W28-XQ1A-8
Your Part Number
1,997 In Stock
7,080 more incoming. You can reserve stock now
461 Delivery in 3-4 Business Days(UK stock)
1,536 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$165.940 |
| 10+ | NT$134.900 |
| 50+ | NT$120.350 |
| 100+ | NT$115.500 |
| 200+ | NT$114.860 |
| 600+ | NT$112.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$165.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-8Copy
Manufacturer Standard Lead Time24 weeks
Order Code1436222
Product RangeW28
Also Known As4-1393250-1, W28-XQ1A-8
Technical Datasheet
Product RangeW28
Current Rating8A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The W28-XQ1A-8 is a 1-pole 8A panel-mount Thermal Circuit Breaker with push to reset actuator, fuse holder and series trip function. The W28 series circuit breaker has quickly connects termination and black with white marking bezel.
- Labour-saving snap-in mounting
- Replaces slow blow glass cartridge fuse
- 6.35mm Straight quick connect tab termination
- Button extends for visual trip indication
Applications
Industrial
Technical Specifications
Product Range
W28
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide (25-Jun-2025)
Current Rating
8A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Alternatives for W28-XQ1A-8
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
