Print Page
RPS-1K-22-18/2.0-S1-4
Wire Marker, Heat Shrinkable Sleeve, Blank (No Legend), PO (Polyolefin), Yellow, 3.18mm x 48.26mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RPS-1K-22-18/2.0-S1-4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3236105 |
| Product Range | RPS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$12.350 |
| 100+ | NT$11.020 |
| 500+ | NT$9.370 |
| 1000+ | NT$8.920 |
| 2500+ | NT$8.560 |
| 5000+ | NT$8.120 |
Price for:Each
Minimum: 10
Multiple: 10
NT$123.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RPS-1K-22-18/2.0-S1-4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3236105 |
| Product Range | RPS Series |
| Technical Datasheet | |
| Marker Type | Heat Shrinkable Sleeve |
| Legend | Blank (No Legend) |
| Marker Material | PO (Polyolefin) |
| Marker Colour | Yellow |
| Marker Dimensions | 3.18mm x 48.26mm |
| I.D. Max | - |
| I.D. Min | 3.18mm |
| Shrink Ratio | 3:1 |
| Product Range | RPS Series |
| SVHC | To Be Advised |
Technical Specifications
| Marker Type | Heat Shrinkable Sleeve |
|---|---|
| Marker Material | PO (Polyolefin) |
| Marker Dimensions | 3.18mm x 48.26mm |
| I.D. Min | 3.18mm |
| Product Range | RPS Series |
| Legend | Blank (No Legend) |
|---|---|
| Marker Colour | Yellow |
| I.D. Max | - |
| Shrink Ratio | 3:1 |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39199080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
