Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | 2045890-8Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 5107670 |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,733.090 |
| 5+ | NT$1,653.070 |
| 10+ | NT$1,573.050 |
| 20+ | NT$1,493.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,733.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | 2045890-8Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 5107670 |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | 4PST-2NO, DPST-NC |
| Product Range | - |
| Relay Mounting | Through Hole |
| Contact Current | 6A |
| Relay Terminals | PC Pin |
| Contact Voltage AC Nom | 400V |
| Contact Voltage DC Nom | - |
| Contact Material | Silver Alloy |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | - |
| Contact Current | 6A |
| Contact Voltage AC Nom | 400V |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | 4PST-2NO, DPST-NC |
|---|---|
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage DC Nom | - |
| IP Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |
