Print Page
1-1469492-3
Connector Accessory, Guide Socket, AMP MULTIGIG RT Series VITA 46 3U & 6U 9mm Daughtercards
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1469492-3Copy
Manufacturer Standard Lead Time41 weeks
Order Code3398695
Product RangeMULTIGIG RT
Your Part Number
127 In Stock
Need more?
127 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,439.540 |
| 5+ | NT$1,331.590 |
| 10+ | NT$1,223.640 |
| 25+ | NT$1,205.650 |
| 50+ | NT$1,204.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,439.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1469492-3Copy
Manufacturer Standard Lead Time41 weeks
Order Code3398695
Product RangeMULTIGIG RT
Technical Datasheet
Accessory TypeGuide Socket
For Use WithAMP MULTIGIG RT Series VITA 46 3U & 6U 9mm Daughtercards
Product RangeMULTIGIG RT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Guide Socket
Product Range
MULTIGIG RT
For Use With
AMP MULTIGIG RT Series VITA 46 3U & 6U 9mm Daughtercards
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-1469492-3
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007412
