Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-206062-7Copy
Manufacturer Standard Lead Time20 weeks
Order Code4734491
Your Part Number
666 In Stock
Need more?
666 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$340.910 |
| 10+ | NT$289.820 |
| 100+ | NT$246.350 |
| 250+ | NT$230.940 |
| 500+ | NT$219.920 |
| 1000+ | NT$209.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$340.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-206062-7Copy
Manufacturer Standard Lead Time20 weeks
Order Code4734491
Technical Datasheet
Connector Shell Size11
Cable Diameter Max8.36mm
Strain Relief MaterialThermoplastic
Product Range-
For Use WithAMP Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
AMP Circular Connectors
Cable Diameter Max
8.36mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
