Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834068-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4627126
Product RangeSlimSeal Series
Your Part Number
1,923 In Stock
20,000 more incoming. You can reserve stock now
1,923 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$1.690 |
| 1000+ | NT$1.430 |
| 2500+ | NT$1.350 |
| 5000+ | NT$1.330 |
| 10000+ | NT$1.300 |
| 20000+ | NT$1.270 |
Price for:Each
Minimum: 100
Multiple: 100
NT$169.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834068-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4627126
Product RangeSlimSeal Series
Technical Datasheet
Product RangeSlimSeal Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithAMP SlimSeal Series Miniature Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
SlimSeal Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP SlimSeal Series Miniature Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
