Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1740336-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code3792024
Product RangeMiniHVL
Your Part Number
10,790 In Stock
Need more?
10,790 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$1.820 |
| 1000+ | NT$1.550 |
| 2500+ | NT$1.450 |
| 5000+ | NT$1.430 |
| 10000+ | NT$1.400 |
| 20000+ | NT$1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
NT$182.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1740336-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code3792024
Product RangeMiniHVL
Technical Datasheet
Product RangeMiniHVL
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact Plating-
For Use WithMicro Quadlock System
Wire Size AWG Min20AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MiniHVL
Contact Termination Type
Crimp
Contact Plating
-
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Micro Quadlock System
Contact Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
