Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1744144-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code2778428
Product RangeEconomy Power II
Your Part Number
10,675 In Stock
12,000 more incoming. You can reserve stock now
10,675 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5.260 |
| 100+ | NT$3.770 |
| 300+ | NT$3.530 |
| 800+ | NT$3.360 |
| 2000+ | NT$3.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1744144-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code2778428
Product RangeEconomy Power II
Technical Datasheet
Product RangeEconomy Power II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Economy Power II Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Economy Power II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP Economy Power II Series Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
