Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1827691-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3399332 |
| Product Range | Dynamic D-3200 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,136.880 |
| 10+ | NT$966.340 |
| 25+ | NT$899.000 |
| 100+ | NT$831.660 |
| 250+ | NT$808.230 |
| 500+ | NT$769.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,136.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1827691-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3399332 |
| Product Range | Dynamic D-3200 |
| Technical Datasheet | |
| Product Range | Dynamic D-3200 |
| No. of Contacts | 24Contacts |
| Gender | Plug(View Associated Connectors) |
| Pitch Spacing | 5.08mm |
| Contact Termination Type | Crimp |
| No. of Rows | 6 Row |
| Connector Mounting | Free Hanging |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Dynamic 3000 series connector assembly
- 6 row, 24 position and 0.2in [5.08mm] pitch
- 10A contact current rating (Max)
- Comes with mating retention
- Cable mount type
- Suitable for power & signal circuit application
Technical Specifications
| Product Range | Dynamic D-3200 |
|---|---|
| Gender | Plug |
| Contact Termination Type | Crimp |
| Connector Mounting | Free Hanging |
| Contact Material | Copper Alloy |
| No. of Contacts | 24Contacts |
|---|---|
| Pitch Spacing | 5.08mm |
| No. of Rows | 6 Row |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
