Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1SNL340010R0000Copy
Manufacturer Standard Lead Time10 weeks
Order Code4534650
Product RangeDBL400 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,242.790 |
| 5+ | NT$3,181.750 |
| 10+ | NT$3,120.700 |
| 25+ | NT$3,059.660 |
| 50+ | NT$2,998.610 |
| 100+ | NT$2,937.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,242.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1SNL340010R0000Copy
Manufacturer Standard Lead Time10 weeks
Order Code4534650
Product RangeDBL400 Series
Technical Datasheet
Rated Current400A
Rated Voltage1.5kV
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole11
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeDBL400 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Rated Current
400A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
11
Load Side Wire Size Max
-
SVHC
Lead (04-Feb-2026)
Rated Voltage
1.5kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
DBL400 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
