Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2360001-4Copy
Manufacturer Standard Lead Time28 weeks
Order Code4833875
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,273.320 |
| 5+ | NT$1,219.970 |
| 10+ | NT$1,166.620 |
| 25+ | NT$1,125.880 |
| 50+ | NT$1,004.950 |
| 100+ | NT$992.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,273.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2360001-4Copy
Manufacturer Standard Lead Time28 weeks
Order Code4833875
Technical Datasheet
Connector to ConnectorFAKRA Jack to FAKRA Jack
Cable Length - Imperial23ft
Cable Length - Metric7m
Coaxial Cable TypeRTK031
Connector Type AFAKRA Jack
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
FAKRA Jack to FAKRA Jack
Cable Length - Metric
7m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
23ft
Coaxial Cable Type
RTK031
Connector Type B
FAKRA Jack
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
