Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2138602-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code3394061
Product RangeEVC 135 Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,288.910 |
| 5+ | NT$3,752.800 |
| 10+ | NT$3,109.470 |
| 25+ | NT$3,035.360 |
| 50+ | NT$2,961.250 |
| 100+ | NT$2,904.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,288.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2138602-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code3394061
Product RangeEVC 135 Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage450V
Contact ConfigurationSPST
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeEVC 135 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
450V
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
EVC 135 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
