Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No224W201-25-0Copy
Manufacturer Standard Lead Time8 weeks
Order Code1832145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | NT$278.300 |
Price for:Each
Minimum: 300
Multiple: 300
NT$83,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No224W201-25-0Copy
Manufacturer Standard Lead Time8 weeks
Order Code1832145
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Metric11mm
Shrink Tubing / Boot ColourBlack
I.D. Recovered Max - Imperial0.06"
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Boot Configuration
Right Angle
Shrink Tubing / Boot Colour
Black
Shrink Ratio
2:1
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Metric
11mm
I.D. Recovered Max - Imperial
0.06"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242
