Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2380041-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code4059949
Your Part Number
41 In Stock
Need more?
41 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$17.380 |
| 100+ | NT$14.750 |
| 500+ | NT$13.160 |
| 1000+ | NT$12.540 |
| 2500+ | NT$11.760 |
| 5000+ | NT$11.530 |
Price for:Each
Minimum: 10
Multiple: 10
NT$173.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2380041-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code4059949
Technical Datasheet
Product Range-
No. of Positions4Ways
Pitch Spacing8mm
For Use WithAMP 2379911-1 Quick Disconnect Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
4Ways
For Use With
AMP 2379911-1 Quick Disconnect Socket Contacts
Gender
Receptacle
Pitch Spacing
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00325
