Print Page
2384723-4
Automotive Connector, Upper Lock, Coding 4, SUPERSEAL 1.0mm Series, Right Angle Header, 34 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2384723-4Copy
Manufacturer Standard Lead Time20 weeks
Order Code4699159
Product RangeSUPERSEAL 1.0mm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$583.220 |
| 10+ | NT$535.760 |
| 25+ | NT$501.380 |
| 100+ | NT$470.550 |
| 250+ | NT$449.500 |
| 500+ | NT$434.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$583.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2384723-4Copy
Manufacturer Standard Lead Time20 weeks
Order Code4699159
Product RangeSUPERSEAL 1.0mm Series
Technical Datasheet
Product RangeSUPERSEAL 1.0mm Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts34Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), PET (Polyester) Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating250V
Current Rating3A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
SUPERSEAL 1.0mm Series
No. of Contacts
34Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), PET (Polyester) Body
Contact Plating
Gold
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
3A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
