Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2386014-4Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4903748 |
| Product Range | VAL-U-LOK Series |
| Your Part Number | |
| Technical Datasheet |
1,200 In Stock
Need more?
1,200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$20.670 |
| 100+ | NT$17.560 |
| 250+ | NT$16.910 |
| 500+ | NT$16.250 |
| 1000+ | NT$15.480 |
| 2500+ | NT$14.730 |
Price for:Each
Minimum: 10
Multiple: 10
NT$206.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2386014-4Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4903748 |
| Product Range | VAL-U-LOK Series |
| Technical Datasheet | |
| Product Range | VAL-U-LOK Series |
| Connector Mounting | Panel Mount |
| Rectangular Shell Size | - |
| For Use With | AMP VAL-U-LOK Series 2238018-1 & 2238016-1 Pin Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Locking Type | Latch |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Product Range | VAL-U-LOK Series |
|---|---|
| Rectangular Shell Size | - |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Connector Mounting | Panel Mount |
|---|---|
| For Use With | AMP VAL-U-LOK Series 2238018-1 & 2238016-1 Pin Contacts |
| Locking Type | Latch |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
