Print Page
93-22004
EMI Shielding Gasket, Conductive Sheet, Nickel Plated Graphite, 29.29mm L x 29.29mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMTRON - TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 93-22004Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4132033 |
| Product Range | Kemtron 93 Series |
| Also Known As | 2423913-1 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$272.590 |
| 2+ | NT$254.160 |
| 3+ | NT$235.730 |
| 5+ | NT$217.300 |
| 10+ | NT$198.860 |
| 20+ | NT$194.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$272.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMTRON - TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 93-22004Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4132033 |
| Product Range | Kemtron 93 Series |
| Also Known As | 2423913-1 |
| Technical Datasheet | |
| Shielding Type | 0 |
| Gasket Material | Nickel Plated Graphite |
| Product Length | 29.29mm |
| Product Width | 29.29mm |
| Product Depth | 0.8mm |
| Product Range | Kemtron 93 Series |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Specifications
| Shielding Type | 0 |
|---|---|
| Product Length | 29.29mm |
| Product Depth | 0.8mm |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
| Gasket Material | Nickel Plated Graphite |
|---|---|
| Product Width | 29.29mm |
| Product Range | Kemtron 93 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 59039099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |